
DDZ9707-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9707-7TR-ND - Tape & Reel (TR) 31-DDZ9707-7CT-ND - Cut Tape (CT) 31-DDZ9707-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9707-7 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5250B-7-F | Diodes Incorporated | 10.480 | MMSZ5250B-FDICT-ND | 0,18000 € | Direct |
| MMSZ4707-E3-08 | Vishay General Semiconductor - Diodes Division | 50.574 | MMSZ4707-E3-08GICT-ND | 0,38000 € | Direct |
| CMHZ5250B TR PBFREE | Central Semiconductor Corp | 10.122 | 1514-CMHZ5250BTRPBFREECT-ND | 0,47000 € | Similar |
| NZH20C,115 | Nexperia USA Inc. | 5.928 | 1727-5064-1-ND | 0,19000 € | Similar |
| BZT52B20-E3-08 | Vishay General Semiconductor - Diodes Division | 14.949 | 112-BZT52B20-E3-08CT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08128 € | 40,64 € |
| 1.000 | 0,07198 € | 71,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06012 € | 180,36 € |
| 6.000 | 0,05414 € | 324,84 € |
| 9.000 | 0,05108 € | 459,72 € |
| 15.000 | 0,04765 € | 714,75 € |
| 21.000 | 0,04562 € | 958,02 € |
| 30.000 | 0,04364 € | 1.309,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

