Parametric Equivalent
Parametric Equivalent

DDZ39CSF-7 | |
|---|---|
DigiKey Part Number | DDZ39CSF-7DITR-ND - Tape & Reel (TR) DDZ39CSF-7DICT-ND - Cut Tape (CT) DDZ39CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ39CSF-7 |
Description | DIODE ZENER 36.93V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36.93 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ39BSF-7 | Diodes Incorporated | 5.207 | DDZ39BSF-7DICT-ND | 0,10000 € | Parametric Equivalent |
| DDZ39DSF-7 | Diodes Incorporated | 0 | 31-DDZ39DSF-7TR-ND | 0,04065 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07590 € | 7,59 € |
| 500 | 0,05564 € | 27,82 € |
| 1.000 | 0,04905 € | 49,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04065 € | 121,95 € |
| 6.000 | 0,03641 € | 218,46 € |
| 9.000 | 0,03424 € | 308,16 € |
| 15.000 | 0,03181 € | 477,15 € |
| 21.000 | 0,03037 € | 637,77 € |
| 30.000 | 0,02896 € | 868,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |


