Zener Diode 5.6 V 200 mW ±3% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±3% Surface Mount SOD-323
SOD-323

DDZ5V6BS-7

DigiKey Part Number
DDZ5V6BSDITR-ND - Tape & Reel (TR)
DDZ5V6BSDICT-ND - Cut Tape (CT)
DDZ5V6BSDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ5V6BS-7
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±3% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
200 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07400 €0,74 €
1000,04130 €4,13 €
5000,03872 €19,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02840 €85,20 €
6.0000,02745 €164,70 €
9.0000,02546 €229,14 €
15.0000,02485 €372,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €