Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC142TE-7

DigiKey Part Number
DDTC142TEDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC142TE-7
Description
TRANS PREBIAS NPN 50V SOT523
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Discontinued at DigiKey
Frequency - Transition
200 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistors Included
R1 Only
Supplier Device Package
SOT-523
Resistor - Base (R1)
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,06460 €1.938,00 €
75.0000,06374 €4.780,50 €
Unit Price without VAT:0,06460 €
Unit Price with VAT:0,07817 €