
DDTC115TCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC115TCA-7-FTR-ND - Tape & Reel (TR) 31-DDTC115TCA-7-FCT-ND - Cut Tape (CT) 31-DDTC115TCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC115TCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2241LT1G | onsemi | 11.808 | 488-MMUN2241LT1GCT-ND | 0,13000 € | Similar |
| PDTC115TT,215 | Nexperia USA Inc. | 4.500 | 1727-PDTC115TT,215CT-ND | 0,12000 € | Similar |
| DTC114TKAT146 | Rohm Semiconductor | 4.892 | DTC114TKAT146CT-ND | 0,20000 € | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7.903 | DTC123EKAT146CT-ND | 0,20000 € | Similar |
| DTC123JKAT146 | Rohm Semiconductor | 44.196 | DTC123JKAT146CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,04974 € | 24,87 € |
| 1.000 | 0,04374 € | 43,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03610 € | 108,30 € |
| 6.000 | 0,03224 € | 193,44 € |
| 9.000 | 0,03027 € | 272,43 € |
| 15.000 | 0,02805 € | 420,75 € |
| 21.000 | 0,02673 € | 561,33 € |
| 30.000 | 0,02546 € | 763,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

