DDTA125TKA-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.006
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,13528 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA125TKA-7-F

DigiKey Part Number
DDTA125TKA-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA125TKA-7-F
Description
TRANS PREBIAS PNP 50V SC59-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 50µA, 500µA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Obsolete
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
SC-59-3
Resistor - Base (R1)
200 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114TKAT146Rohm Semiconductor3.000DTA114TKAT146CT-ND0,23000 €Similar
DTA143TKAT146Rohm Semiconductor7.006DTA143TKAT146CT-ND0,23000 €Similar
DTB114GKT146Rohm Semiconductor0DTB114GKT146CT-ND0,13528 €Similar
Obsolete
This product is no longer manufactured. View Substitutes