Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC144TH-7-F

DigiKey Part Number
DDC144TH-7-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDC144TH-7-F
Description
TRANS PREBIAS 2NPN 50V SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Active
Power - Max
150mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Resistor - Base (R1)
47kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11359 €340,77 €
6.0000,10357 €621,42 €
9.0000,10039 €903,51 €
Manufacturers Standard Package
Unit Price without VAT:0,11359 €
Unit Price with VAT:0,13744 €