
DDA123JH-7 | |
|---|---|
DigiKey Part Number | 31-DDA123JH-7TR-ND - Tape & Reel (TR) 31-DDA123JH-7CT-ND - Cut Tape (CT) 31-DDA123JH-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA123JH-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMB10T2R | Rohm Semiconductor | 7.500 | EMB10T2RCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17510 € | 17,51 € |
| 500 | 0,13132 € | 65,66 € |
| 1.000 | 0,11719 € | 117,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09922 € | 297,66 € |
| 6.000 | 0,09016 € | 540,96 € |
| 9.000 | 0,08553 € | 769,77 € |
| 15.000 | 0,08034 € | 1.205,10 € |
| 21.000 | 0,07727 € | 1.622,67 € |
| 30.000 | 0,07428 € | 2.228,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

