Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA114TUQ-7-F

DigiKey Part Number
31-DDA114TUQ-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDA114TUQ-7-F
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA (ICBO)
Series
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Power - Max
200mW
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SOT-363
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05073 €152,19 €
6.0000,04561 €273,66 €
9.0000,04300 €387,00 €
15.0000,04006 €600,90 €
21.0000,03832 €804,72 €
30.0000,03665 €1.099,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05073 €
Unit Price with VAT:0,06138 €