DT1240V3-04LP-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V3XA4B10LP-7

DigiKey Part Number
31-D3V3XA4B10LP-7TR-ND - Tape & Reel (TR)
31-D3V3XA4B10LP-7CT-ND - Cut Tape (CT)
31-D3V3XA4B10LP-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3V3XA4B10LP-7
Description
TVS DIODE 3.3VWM 9.4V UDFN251010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
9.4V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
24W
Power Line Protection
No
Applications
USB 3.0, USB 3.1
Capacitance @ Frequency
0.28pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.101
Factory Stock: 5.502.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16300 €1,63 €
1000,08120 €8,12 €
5000,08076 €40,38 €
1.0000,08032 €80,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07169 €215,07 €
6.0000,06046 €362,76 €
9.0000,05614 €505,26 €
15.0000,05606 €840,90 €
21.0000,05502 €1.155,42 €
30.0000,04858 €1.457,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €