
D2V5H1BS2LP4-7B | |
|---|---|
DigiKey Part Number | 31-D2V5H1BS2LP4-7B-ND |
Manufacturer | |
Manufacturer Product Number | D2V5H1BS2LP4-7B |
Description | TVS DIODE 2.5VWM 7V X2DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 595W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 2.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 85A (8/20µs) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04064 € | 406,40 € |
| Unit Price without VAT: | 0,04064 € |
|---|---|
| Unit Price with VAT: | 0,04917 € |

