
D24V0L1B2LPS-7B | |
|---|---|
DigiKey Part Number | D24V0L1B2LPS-7BDITR-ND - Tape & Reel (TR) D24V0L1B2LPS-7BDICT-ND - Cut Tape (CT) D24V0L1B2LPS-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0L1B2LPS-7B |
Description | TVS DIODE 24VWM 46V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | D24V0L1B2LPS-7B Models |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D24V0L1B2LPSQ-7B | Diodes Incorporated | 46.651 | D24V0L1B2LPSQ-7BDICT-ND | 0,39000 € | Direct |
| RCLAMP2431T.TCT | Semtech Corporation | 16.222 | RCLAMP2431TTCTCT-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,13466 € | 67,33 € |
| 1.000 | 0,12018 € | 120,18 € |
| 2.000 | 0,10799 € | 215,98 € |
| 5.000 | 0,09477 € | 473,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08659 € | 865,90 € |
| 20.000 | 0,07972 € | 1.594,40 € |
| 30.000 | 0,07621 € | 2.286,30 € |
| 50.000 | 0,07228 € | 3.614,00 € |
| 70.000 | 0,06995 € | 4.896,50 € |
| 100.000 | 0,06768 € | 6.768,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |











