
D12V0M1U2LP3-7 | |
|---|---|
DigiKey Part Number | D12V0M1U2LP3-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D12V0M1U2LP3-7 |
Description | TVS DIODE 12VWM 25V X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 22pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07589 € | 758,90 € |
| 20.000 | 0,07460 € | 1.492,00 € |
| Unit Price without VAT: | 0,07589 € |
|---|---|
| Unit Price with VAT: | 0,09183 € |

