
BZX84C6V2TS-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C6V2TS-7-FTR-ND - Tape & Reel (TR) 31-BZX84C6V2TS-7-FCT-ND - Cut Tape (CT) 31-BZX84C6V2TS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2TS-7-F |
Description | DIODE ZENER ARRAY 6.2V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 6.2 V 200 mW ±6.45% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 3 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.2 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±6.45% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16060 € | 16,06 € |
| 500 | 0,12010 € | 60,05 € |
| 1.000 | 0,10699 € | 106,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09030 € | 270,90 € |
| 6.000 | 0,08189 € | 491,34 € |
| 9.000 | 0,07760 € | 698,40 € |
| 15.000 | 0,07278 € | 1.091,70 € |
| 21.000 | 0,06993 € | 1.468,53 € |
| 30.000 | 0,06715 € | 2.014,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

