Zener Diode Array 2 Independent 6.2 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2S-7

DigiKey Part Number
BZX84C6V2SDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C6V2S-7
Description
DIODE ZENER ARRAY 6.2V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 6.2 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C6V2S-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
6.2 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±6%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05515 €1.654,50 €
75.0000,05312 €3.984,00 €
Unit Price without VAT:0,05515 €
Unit Price with VAT:0,06673 €