Zener Diode Array 3 Independent 6.2 V 200 mW ±6.45% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2TS-7-F

DigiKey Part Number
31-BZX84C6V2TS-7-FTR-ND - Tape & Reel (TR)
31-BZX84C6V2TS-7-FCT-ND - Cut Tape (CT)
31-BZX84C6V2TS-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2TS-7-F
Description
DIODE ZENER ARRAY 6.2V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 6.2 V 200 mW ±6.45% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
3 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
6.2 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±6.45%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.305
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25400 €2,54 €
1000,16060 €16,06 €
5000,12010 €60,05 €
1.0000,10699 €106,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09030 €270,90 €
6.0000,08189 €491,34 €
9.0000,07760 €698,40 €
15.0000,07278 €1.091,70 €
21.0000,06993 €1.468,53 €
30.0000,06715 €2.014,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €