BZX84C39Q-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 160
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04641 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 89
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03960 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.975
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,04109 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,10680 €
Zener Diode 39 V 300 mW ±5.13% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C39Q-7-F

DigiKey Part Number
31-BZX84C39Q-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C39Q-7-F
Description
DIODE ZENER 39V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±5.13% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.13%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Impedance (Max) (Zzt)
130 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 27.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B39-7-FDiodes Incorporated16031-BZX84B39-7-FCT-ND0,22000 €Parametric Equivalent
BZX84B39Q-7-FDiodes Incorporated031-BZX84B39Q-7-FTR-ND0,04641 €Parametric Equivalent
BZX84C39-7-FDiodes Incorporated89BZX84C39-FDICT-ND0,16000 €Parametric Equivalent
BZX84C39Taiwan Semiconductor Corporation01801-BZX84C39TR-ND0,03960 €Parametric Equivalent
BZX84C39 RFGTaiwan Semiconductor Corporation5.9751801-BZX84C39RFGCT-ND0,21000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04274 €128,22 €
6.0000,03831 €229,86 €
9.0000,03605 €324,45 €
15.0000,03351 €502,65 €
21.0000,03201 €672,21 €
30.0000,03054 €916,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04274 €
Unit Price with VAT:0,05172 €