
BZX84C2V4Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C2V4Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84C2V4Q-7-FCT-ND - Cut Tape (CT) 31-BZX84C2V4Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4Q-7-F |
Description | DIODE ZENER 2.4V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±8.33% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±8.33% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V4-7-F | Diodes Incorporated | 31.803 | BZX84C2V4-FDICT-ND | 0,17000 € | Parametric Equivalent |
| BZX84C2V4Q-13-F | Diodes Incorporated | 0 | 31-BZX84C2V4Q-13-FTR-ND | 0,03550 € | Parametric Equivalent |
| BZX84B2V4 | Good-Ark Semiconductor | 939 | 4786-BZX84B2V4CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84C2V4 RFG | Taiwan Semiconductor Corporation | 4.696 | 1801-BZX84C2V4RFGCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06306 € | 31,53 € |
| 1.000 | 0,05563 € | 55,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04616 € | 138,48 € |
| 6.000 | 0,04138 € | 248,28 € |
| 9.000 | 0,03894 € | 350,46 € |
| 15.000 | 0,03619 € | 542,85 € |
| 21.000 | 0,03457 € | 725,97 € |
| 30.000 | 0,03299 € | 989,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

