
D15V0S1U2LP1608A-7 | |
|---|---|
DigiKey Part Number | 31-D15V0S1U2LP1608A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D15V0S1U2LP1608A-7 |
Description | TVS DIODE 15VWM 35VC UDFN16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 40A Ipp Tvs Diode Surface Mount U-DFN1608-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 264pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 2-UFDFN |
Voltage - Breakdown (Min) 17V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07146 € | 714,60 € |
| 20.000 | 0,06569 € | 1.313,80 € |
| 30.000 | 0,06275 € | 1.882,50 € |
| 50.000 | 0,05944 € | 2.972,00 € |
| 70.000 | 0,05843 € | 4.090,10 € |
| Unit Price without VAT: | 0,07146 € |
|---|---|
| Unit Price with VAT: | 0,08647 € |

