
BZT52C47Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C47Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C47Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C47Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47Q-7-F |
Description | DIODE ZENER 47V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 370 mW ±6.38% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.38% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 35 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,06052 € | 30,26 € |
| 1.000 | 0,05336 € | 53,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04423 € | 132,69 € |
| 6.000 | 0,03962 € | 237,72 € |
| 9.000 | 0,03726 € | 335,34 € |
| 15.000 | 0,03462 € | 519,30 € |
| 21.000 | 0,03305 € | 694,05 € |
| 30.000 | 0,03153 € | 945,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

