
BSS8402DW-7-G | |
|---|---|
DigiKey Part Number | 31-BSS8402DW-7-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS8402DW-7-G |
Description | MOSFET N/P-CH 60V/50V SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 115mA (Ta), 130mA (Ta) 200mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA, 2V @ 1mA |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V, 45pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 200mW (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel Complementary | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V, 50V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 115mA (Ta), 130mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5Ohm @ 500mA, 10V, 10Ohm @ 100mA, 5V |

