
BS250PSTOB | |
|---|---|
DigiKey Part Number | BS250PSTOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BS250PSTOB |
Description | MOSFET P-CH 45V 230MA E-LINE |
Customer Reference | |
Detailed Description | P-Channel 45 V 230mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 45 V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14Ohm @ 200mA, 10V |


