
BZT52C12Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C12Q-13-FTR-ND - Tape & Reel (TR) 31-BZT52C12Q-13-FCT-ND - Cut Tape (CT) 31-BZT52C12Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12Q-13-F |
Description | DIODE ZENER 12V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 370 mW ±5.42% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.42% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12Q-7-F | Diodes Incorporated | 2.020 | 31-BZT52C12Q-7-FCT-ND | 0,22000 € | Parametric Equivalent |
| BZT52B12 | Good-Ark Semiconductor | 9.168 | 4786-BZT52B12CT-ND | 0,12000 € | Parametric Equivalent |
| BZT52C12 | Shenzhen Slkormicro Semicon Co., Ltd. | 9.735 | 5399-BZT52C12CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,06100 € | 30,50 € |
| 1.000 | 0,05378 € | 53,78 € |
| 2.000 | 0,04769 € | 95,38 € |
| 5.000 | 0,04108 € | 205,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03699 € | 369,90 € |
| 20.000 | 0,03354 € | 670,80 € |
| 30.000 | 0,03178 € | 953,40 € |
| 50.000 | 0,02980 € | 1.490,00 € |
| 70.000 | 0,02863 € | 2.004,10 € |
| 100.000 | 0,02749 € | 2.749,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |




