
BCX6825TA | |
|---|---|
DigiKey Part Number | BCX6825TR-ND - Tape & Reel (TR) BCX6825CT-ND - Cut Tape (CT) BCX6825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX6825TA |
Description | TRANS NPN 20V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX6825TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2537T100V | Rohm Semiconductor | 736 | 2SD2537T100VCT-ND | 1,11000 € | Similar |
| BCX6810H6327XTSA1 | Infineon Technologies | 59.000 | 448-BCX6810H6327XTSA1TR-ND | 0,22097 € | Similar |
| PBSS4520X,135 | Nexperia USA Inc. | 1.871 | 1727-5759-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22880 € | 22,88 € |
| 500 | 0,17328 € | 86,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15536 € | 155,36 € |
| 2.000 | 0,14026 € | 280,52 € |
| 3.000 | 0,13256 € | 397,68 € |
| 5.000 | 0,12390 € | 619,50 € |
| 7.000 | 0,11877 € | 831,39 € |
| 10.000 | 0,11379 € | 1.137,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

