
BCP5210TA | |
|---|---|
DigiKey Part Number | 31-BCP5210TATR-ND - Tape & Reel (TR) 31-BCP5210TACT-ND - Cut Tape (CT) 31-BCP5210TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5210TA |
Description | TRANS PNP 60V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5210TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5210TA | Diodes Incorporated | 831 | 31-BCP5210TACT-ND | 0,39000 € | Parametric Equivalent |
| BCP52-10,135 | Nexperia USA Inc. | 7.322 | 1727-6388-1-ND | 0,34000 € | Direct |
| BCP5216H6327XTSA1 | Infineon Technologies | 240.075 | BCP5216H6327XTSA1-ND | 0,17848 € | Similar |
| BSP31,115 | Nexperia USA Inc. | 7.000 | 1727-5378-1-ND | 0,40795 € | Similar |
| NSS60600MZ4T1G | onsemi | 4.729 | NSS60600MZ4T1GOSCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15200 € | 15,20 € |
| 500 | 0,11352 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10108 € | 101,08 € |
| 2.000 | 0,09058 € | 181,16 € |
| 3.000 | 0,08523 € | 255,69 € |
| 5.000 | 0,07921 € | 396,05 € |
| 7.000 | 0,07564 € | 529,48 € |
| 10.000 | 0,07217 € | 721,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

