
DFLT17A-7 | |
|---|---|
DigiKey Part Number | DFLT17ADITR-ND - Tape & Reel (TR) DFLT17ADICT-ND - Cut Tape (CT) DFLT17ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT17A-7 |
Description | TVS DIODE 17VWM 27.6VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 8.15A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.15A |
Mfr | Power - Peak Pulse 225W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case POWERDI®123 |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,14609 € | 146,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12437 € | 373,11 € |
| 6.000 | 0,11342 € | 680,52 € |
| 9.000 | 0,10785 € | 970,65 € |
| 15.000 | 0,10158 € | 1.523,70 € |
| 21.000 | 0,09786 € | 2.055,06 € |
| 30.000 | 0,09425 € | 2.827,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

