Direct
Similar

BAV756DW-7 | |
|---|---|
DigiKey Part Number | BAV756DWDITR-ND - Tape & Reel (TR) BAV756DWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV756DW-7 |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair CA + CC 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV756DW-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair CA + CC | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV756DW-7-F | Diodes Incorporated | 183.238 | BAV756DW-FDICT-ND | 0,36000 € | Direct |
| BAV756S,115 | Nexperia USA Inc. | 36 | 1727-4832-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10624 € | 3.187,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |



