
BAV5004W-7 | |
|---|---|
DigiKey Part Number | 31-BAV5004W-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV5004W-7 |
Description | DIODE STANDARD 350V 300MA SOD123 |
Customer Reference | |
Detailed Description | Diode 350 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 240 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 0.9pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 350 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.29 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

