Diode Array 1 Pair Series Connection 85 V 215mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199TQ-7-F

DigiKey Part Number
31-BAV199TQ-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV199TQ-7-F
Description
DIODE ARRAY GP 85V 215MA SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 215mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
85 V
Package / Case
SOT-523
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Supplier Device Package
SOT-523
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06794 €203,82 €
6.0000,06139 €368,34 €
9.0000,05805 €522,45 €
15.0000,05429 €814,35 €
21.0000,05301 €1.113,21 €
Manufacturers Standard Package
Unit Price without VAT:0,06794 €
Unit Price with VAT:0,08221 €