Diode 85 V 215mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 85 V 215mA Surface Mount SOD-123F
SOD123F

BAV116HWFQ-7

DigiKey Part Number
BAV116HWFQ-7DITR-ND - Tape & Reel (TR)
BAV116HWFQ-7DICT-ND - Cut Tape (CT)
BAV116HWFQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV116HWFQ-7
Description
DIODE STANDARD 85V 215MA SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 85 V 215mA Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
85 V
Package / Case
Current - Average Rectified (Io)
215mA
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
3 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16D-HE3-08Vishay General Semiconductor - Diodes Division19112-BAS16D-HE3-08CT-ND0,20000 €Direct
In-Stock: 2.344
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
1000,12980 €12,98 €
5000,09638 €48,19 €
1.0000,08556 €85,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07179 €215,37 €
6.0000,06484 €389,04 €
9.0000,06130 €551,70 €
15.0000,05731 €859,65 €
21.0000,05495 €1.153,95 €
30.0000,05266 €1.579,80 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €