
BAT64W-7-F | |
|---|---|
DigiKey Part Number | 31-BAT64W-7-FTR-ND - Tape & Reel (TR) 31-BAT64W-7-FCT-ND - Cut Tape (CT) 31-BAT64W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64W-7-F |
Description | DIODE SCHOTTKY 40V 250MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 40 V |
Mfr | Capacitance @ Vr, F 6pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06180 € | 6,18 € |
| 500 | 0,04494 € | 22,47 € |
| 1.000 | 0,03947 € | 39,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03248 € | 97,44 € |
| 6.000 | 0,02895 € | 173,70 € |
| 9.000 | 0,02714 € | 244,26 € |
| 15.000 | 0,02511 € | 376,65 € |
| 21.000 | 0,02391 € | 502,11 € |
| 30.000 | 0,02274 € | 682,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

