Parametric Equivalent

BAT64SW-7-F | |
|---|---|
DigiKey Part Number | BAT64SW-7-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT64SW-7-F |
Description | DIODE ARR SCHOT 40V 250MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03889 € | 116,67 € |
| 6.000 | 0,03482 € | 208,92 € |
| 9.000 | 0,03274 € | 294,66 € |
| 15.000 | 0,03040 € | 456,00 € |
| 21.000 | 0,02902 € | 609,42 € |
| 30.000 | 0,02767 € | 830,10 € |
| 75.000 | 0,02471 € | 1.853,25 € |
| 150.000 | 0,02288 € | 3.432,00 € |
| 300.000 | 0,02195 € | 6.585,00 € |
| Unit Price without VAT: | 0,03889 € |
|---|---|
| Unit Price with VAT: | 0,04706 € |


