BAT54TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 17
Unit Price: 0,20000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02662 €
Datasheet

Direct


Infineon Technologies
In Stock: 23.909
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 170
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.648
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.137
Unit Price: 0,37000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17.297
Unit Price: 0,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 67.065
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 651.345
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.843
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 62.580
Unit Price: 0,16000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11.539
Unit Price: 0,88000 €
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54TC

DigiKey Part Number
BAT54TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54TC
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
4 µA @ 25 V
Part Status
Obsolete
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-7-FDiodes Incorporated17BAS40-FDICT-ND0,20000 €Similar
BAR43-TPMCC (Micro Commercial Components)0353-BAR43-TP-ND0,02662 €Direct
BAT54E6327HTSA1Infineon Technologies23.909BAT54E6327HTSA1CT-ND0,25000 €Direct
BAT54,215Nexperia USA Inc.1701727-2900-1-ND0,10000 €Similar
BAT54,235Nexperia USA Inc.01727-6381-1-ND0,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types