Direct
Similar

BAT54ADW-7-F | |
|---|---|
DigiKey Part Number | BAT54ADW-FDITR-ND - Tape & Reel (TR) BAT54ADW-FDICT-ND - Cut Tape (CT) BAT54ADW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ADW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54ADW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBV6-54AD-G | Comchip Technology | 0 | CDBV6-54AD-G-ND | 0,12114 € | Direct |
| BAT54ADW_R1_00001 | Panjit International Inc. | 0 | 3757-BAT54ADW_R1_00001TR-ND | 0,04476 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,25190 € | 25,19 € |
| 500 | 0,19128 € | 95,64 € |
| 1.000 | 0,17172 € | 171,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14685 € | 440,55 € |
| 6.000 | 0,13433 € | 805,98 € |
| 9.000 | 0,12794 € | 1.151,46 € |
| 15.000 | 0,12076 € | 1.811,40 € |
| 21.000 | 0,11651 € | 2.446,71 € |
| 30.000 | 0,11238 € | 3.371,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |






