
BAV23CQ-13-F | |
|---|---|
DigiKey Part Number | 31-BAV23CQ-13-FTR-ND - Tape & Reel (TR) 31-BAV23CQ-13-FCT-ND - Cut Tape (CT) 31-BAV23CQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23CQ-13-F |
Description | DIODE ARR GP 200V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11710 € | 11,71 € |
| 500 | 0,08672 € | 43,36 € |
| 1.000 | 0,07686 € | 76,86 € |
| 2.000 | 0,06856 € | 137,12 € |
| 5.000 | 0,05954 € | 297,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05396 € | 539,60 € |
| 20.000 | 0,04926 € | 985,20 € |
| 30.000 | 0,04687 € | 1.406,10 € |
| 50.000 | 0,04418 € | 2.209,00 € |
| 70.000 | 0,04258 € | 2.980,60 € |
| 100.000 | 0,04103 € | 4.103,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |


