
BAS70DW-06-7-F | |
|---|---|
DigiKey Part Number | BAS70DW-06-7FDITR-ND - Tape & Reel (TR) BAS70DW-06-7FDICT-ND - Cut Tape (CT) BAS70DW-06-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70DW-06-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70DW-06-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,31060 € | 31,06 € |
| 500 | 0,23774 € | 118,87 € |
| 1.000 | 0,21423 € | 214,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18435 € | 553,05 € |
| 6.000 | 0,16930 € | 1.015,80 € |
| 9.000 | 0,16162 € | 1.454,58 € |
| 15.000 | 0,15301 € | 2.295,15 € |
| 21.000 | 0,14790 € | 3.105,90 € |
| 30.000 | 0,14294 € | 4.288,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

