48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ30ADFQ-13

DigiKey Part Number
31-P6SMAJ30ADFQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAJ30ADFQ-13
Description
TVS DIODE 30VWM 48.4VC DFLAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
30V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
33.3V
Package / Case
2-SMD, Flat Leads
Voltage - Clamping (Max) @ Ipp
48.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12617 €1.261,70 €
Manufacturers Standard Package
Unit Price without VAT:0,12617 €
Unit Price with VAT:0,15267 €