
B320AF-13 | |
|---|---|
DigiKey Part Number | B320AF-13DITR-ND - Tape & Reel (TR) B320AF-13DICT-ND - Cut Tape (CT) B320AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B320AF-13 |
Description | DIODE SCHOTTKY 20V 3A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | B320AF-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13110 € | 13,11 € |
| 500 | 0,09732 € | 48,66 € |
| 1.000 | 0,08640 € | 86,40 € |
| 2.000 | 0,07721 € | 154,42 € |
| 5.000 | 0,06723 € | 336,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06106 € | 610,60 € |
| 20.000 | 0,05587 € | 1.117,40 € |
| 30.000 | 0,05322 € | 1.596,60 € |
| 50.000 | 0,05025 € | 2.512,50 € |
| 70.000 | 0,04849 € | 3.394,30 € |
| 100.000 | 0,04678 € | 4.678,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


