


B180Q-13-F | |
|---|---|
DigiKey Part Number | B180Q-13-FDITR-ND - Tape & Reel (TR) B180Q-13-FDICT-ND - Cut Tape (CT) B180Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B180Q-13-F |
Description | DIODE SCHOTTKY 80V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Operating Temperature - Junction -65°C ~ 155°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20180 € | 20,18 € |
| 500 | 0,15198 € | 75,99 € |
| 1.000 | 0,13592 € | 135,92 € |
| 2.000 | 0,12239 € | 244,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10772 € | 538,60 € |
| 10.000 | 0,09865 € | 986,50 € |
| 15.000 | 0,09403 € | 1.410,45 € |
| 25.000 | 0,08884 € | 2.221,00 € |
| 35.000 | 0,08576 € | 3.001,60 € |
| 50.000 | 0,08277 € | 4.138,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |



