Direct



B180BE-13 | |
|---|---|
DigiKey Part Number | B180BE-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B180BE-13 |
Description | DIODE SCHOTTKY 80V 1A SMB |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 27pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B180B-13-F | Diodes Incorporated | 1.432 | B180B-FDICT-ND | 0,86000 € | Direct |


