MFR Recommended

SBR60A300CT-2223 | |
|---|---|
DigiKey Part Number | 31-SBR60A300CT-2223-ND |
Manufacturer | |
Manufacturer Product Number | SBR60A300CT-2223 |
Description | DIODE ARRAY SBR 300V 30A TO220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-220-3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 300 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Super Barrier | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR60A300CT | Diodes Incorporated | 0 | SBR60A300CTDI-ND | 5,13000 € | MFR Recommended |


