Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SDWQ-7-F

DigiKey Part Number
BAT54SDWQ-7-FDITR-ND - Tape & Reel (TR)
BAT54SDWQ-7-FDICT-ND - Cut Tape (CT)
BAT54SDWQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SDWQ-7-F
Description
DIODE ARR SCHOT 30V 200MA SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 125°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
SOT-363
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54SDW_R1_00001Panjit International Inc.1823757-BAT54SDW_R1_00001CT-ND0,14000 €Similar
In-Stock: 6.839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26300 €2,63 €
1000,16630 €16,63 €
5000,12446 €62,23 €
1.0000,11095 €110,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09374 €281,22 €
6.0000,08507 €510,42 €
9.0000,08064 €725,76 €
15.0000,07567 €1.135,05 €
21.0000,07273 €1.527,33 €
30.0000,06986 €2.095,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €