Direct
Similar
Similar
Similar
Similar
Similar
Similar

AZ23C33-7 | |
|---|---|
DigiKey Part Number | AZ23C33-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C33-7 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 80 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 33 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C33-7-F | Diodes Incorporated | 6.670 | AZ23C33-FDICT-ND | 0,26000 € | Direct |
| AZ23C33-E3-08 | Vishay General Semiconductor - Diodes Division | 1.645 | 112-AZ23C33-E3-08CT-ND | 0,44000 € | Similar |
| AZ23C33-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C33-E3-18-ND | 0,07721 € | Similar |
| AZ23C33-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C33-G3-08-ND | 0,05083 € | Similar |
| AZ23C33-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C33-G3-18-ND | 0,05362 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10624 € | 3.187,20 € |
| Unit Price without VAT: | 0,10624 € |
|---|---|
| Unit Price with VAT: | 0,12855 € |



