
DMTH10H025LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H025LK3-13TR-ND - Tape & Reel (TR) 31-DMTH10H025LK3-13CT-ND - Cut Tape (CT) 31-DMTH10H025LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H025LK3-13 |
Description | MOSFET N-CH 100V 51.7A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 51.7A (Tc) 3.1W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1477 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 22mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,45320 € | 45,32 € |
| 500 | 0,35202 € | 176,01 € |
| 1.000 | 0,31943 € | 319,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28416 € | 710,40 € |
| 5.000 | 0,26235 € | 1.311,75 € |
| 7.500 | 0,25125 € | 1.884,37 € |
| 12.500 | 0,23877 € | 2.984,62 € |
| 17.500 | 0,23138 € | 4.049,15 € |
| 25.000 | 0,22420 € | 5.605,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

