
AP7383-33WW-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-33WW-7TR-ND - Tape & Reel (TR) 31-AP7383-33WW-7CT-ND - Cut Tape (CT) 31-AP7383-33WW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-33WW-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13680 € | 3,42 € |
| 100 | 0,11710 € | 11,71 € |
| 250 | 0,10780 € | 26,95 € |
| 500 | 0,10216 € | 51,08 € |
| 1.000 | 0,09751 € | 97,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09177 € | 275,31 € |
| 6.000 | 0,08897 € | 533,82 € |
| 9.000 | 0,08756 € | 788,04 € |
| 15.000 | 0,08600 € | 1.290,00 € |
| 21.000 | 0,08509 € | 1.786,89 € |
| 30.000 | 0,08422 € | 2.526,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

