
APX825A-31W6G-7 | |
|---|---|
DigiKey Part Number | APX825A-31W6GDITR-ND - Tape & Reel (TR) APX825A-31W6GDICT-ND - Cut Tape (CT) APX825A-31W6GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX825A-31W6G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | APX825A-31W6G-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-26 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20560 € | 5,14 € |
| 100 | 0,17760 € | 17,76 € |
| 250 | 0,16424 € | 41,06 € |
| 500 | 0,15622 € | 78,11 € |
| 1.000 | 0,14957 € | 149,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14138 € | 424,14 € |
| 6.000 | 0,13737 € | 824,22 € |
| 9.000 | 0,13537 € | 1.218,33 € |
| 15.000 | 0,13314 € | 1.997,10 € |
| 21.000 | 0,13184 € | 2.768,64 € |
| 30.000 | 0,13059 € | 3.917,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

