
APX824-31W5G-7 | |
|---|---|
DigiKey Part Number | 31-APX824-31W5G-7TR-ND - Tape & Reel (TR) 31-APX824-31W5G-7CT-ND - Cut Tape (CT) 31-APX824-31W5G-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX824-31W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX824-31W5G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18120 € | 4,53 € |
| 100 | 0,15640 € | 15,64 € |
| 250 | 0,14448 € | 36,12 € |
| 500 | 0,13730 € | 68,65 € |
| 1.000 | 0,13136 € | 131,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12404 € | 372,12 € |
| 6.000 | 0,12045 € | 722,70 € |
| 9.000 | 0,11866 € | 1.067,94 € |
| 15.000 | 0,11667 € | 1.750,05 € |
| 21.000 | 0,11551 € | 2.425,71 € |
| 30.000 | 0,11439 € | 3.431,70 € |
| 75.000 | 0,11198 € | 8.398,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

