Similar
Similar

APX824-23W5G-7 | |
|---|---|
DigiKey Part Number | 31-APX824-23W5G-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX824-23W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX824-23W5G-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3824-25DBVR | Texas Instruments | 0 | 296-3336-1-ND | 1,10000 € | Similar |
| TPS3824-25DBVT | Texas Instruments | 0 | 296-48738-1-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12572 € | 377,16 € |
| 6.000 | 0,12208 € | 732,48 € |
| 9.000 | 0,12026 € | 1.082,34 € |
| 15.000 | 0,11825 € | 1.773,75 € |
| 21.000 | 0,11707 € | 2.458,47 € |
| 30.000 | 0,11594 € | 3.478,20 € |
| Unit Price without VAT: | 0,12572 € |
|---|---|
| Unit Price with VAT: | 0,15212 € |



