Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX823-44W5G-7

DigiKey Part Number
31-APX823-44W5G-7TR-ND - Tape & Reel (TR)
31-APX823-44W5G-7CT-ND - Cut Tape (CT)
31-APX823-44W5G-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX823-44W5G-7
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
APX823-44W5G-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX823MEUK+TAnalog Devices Inc./Maxim Integrated7.662MAX823MEUK+TCT-ND5,95000 €Similar
In-Stock: 2.291
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20700 €2,07 €
250,18400 €4,60 €
1000,15860 €15,86 €
2500,14644 €36,61 €
5000,13914 €69,57 €
1.0000,13315 €133,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12572 €377,16 €
6.0000,12208 €732,48 €
9.0000,12026 €1.082,34 €
15.0000,11825 €1.773,75 €
21.0000,11707 €2.458,47 €
30.0000,11594 €3.478,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €