Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX812-44UG-7 | |
|---|---|
DigiKey Part Number | APX812-44UG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX812-44UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX812MEUS+T | Analog Devices Inc./Maxim Integrated | 2.439 | MAX812MEUS+TCT-ND | 4,59000 € | Parametric Equivalent |
| MIC812MUY-TR | Microchip Technology | 0 | 576-2918-2-ND | 0,25497 € | Parametric Equivalent |
| STM812MW16F | STMicroelectronics | 314 | 497-3351-1-ND | 1,06000 € | Parametric Equivalent |
| TC1271MERCTR | Microchip Technology | 2.230 | TC1271MERCCT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12369 € | 371,07 € |
| Unit Price without VAT: | 0,12369 € |
|---|---|
| Unit Price with VAT: | 0,14966 € |





